Freescale MCF52277CVM160 V2 Microprocessor with Touchscreen LCD Cont. and USB

Order Code:

59-7236

Brand: Freescale MPN: MCF52277CVM160

Discontinued


The 32-bit ColdFire V2 microprocessor portfolio expands with cost-effective LCD solutions, giving more control, flexibility and performance options for human-machine interface and industrial control applications.
  • 8 KB configurable I/D cache
  • 128 KB SRAM
  • Integrated LCD controller: CSTN and TFT w/up to 800 x 600 (SVGA) resolution
  • 8 x 12-bit ADC w/touch-screen controller
  • USB 2.0 full-speed on-the-go controller
  • 3 UARTs
  • DMA serial peripheral interface (DSPI)
  • I²C bus interface
  • Synchronous serial interface (SSI)
  • 4-channel 32-bit timers with direct memory access (DMA) support
  • CAN 2.0B controller (FlexCAN)
  • Real-time clock
  • 16-channel DMA controller
  • 16-bit DDR/32-bit SDRAM controller
  • Up to 55 general purpose (GPIO)
  • System integration (phase-lock loop
  • Software watchdog)
  • 1.5-volt core
  • 1.8-volt/2.5-volt/3.3-volt bus I/O
  • Complimentary Freescale MQX software solutions
  • This product is included in Freescale’s 10 year product longevity program

MCF5227X 32-bit MPU, ColdFire V2 core, 166MHz, MAPBGA 196

Reviews


Be the first to submit a review

Trustpilot