Freescale MCF54415CMJ250 32-bit microprocessor

Order Code:

59-7247

Brand: Freescale MPN: MCF54415CMJ250

Discontinued


The MCF5441x offers microcontroller (MCU) peripherals with microprocessor (MPU) performance, including integrated analog, an L2 switch and dual Ethernet. Add Linux(R) and Fresscale MQX RTOS, plus a CodeWarrior V4 core and you've got a powerful development package for network-connected industrial applications.
  • Dual ethernet with integrated L2 switch
  • High-precision hardware time stamping (IEEE®1588)
  • Low-power
  • Real-time control industrial MPU with industrial ethernet
  • Motion control/timer with high-speed precision PWM and dual high-speed ADCs
  • Integrated analogue features including dual ADCs and DACs
  • Up to 10 universal asynchronous reveiver/transmitter (UARTS) possible
  • Saving the expense of external UART expansion chips
  • Turnkey support for embedded voice and VoIP applications
  • This product is included in Freescale’s product longevity program
  • With assured supply for a minimum of 15 years after launch
  • Rich serial connectivity brings ethernet to legacy applications
  • Complimentary Freescale MQX software solutions

MCF5441X 32-bit MPU, ColdFire V4 core, 250MHz, MAPBGA 256

Reviews


Be the first to submit a review

Trustpilot