Christmas Opening Hours and Delivery Dates here
Freescale MK10DX128VFM5 Kinetis K10 - 50 MHz, Baseline, Low Power MCU

Freescale MK10DX128VFM5 Kinetis K10 - 50 MHz, Baseline, Low Power MCU

Order Code:

59-7263

Brand: Freescale MPN: MK10DX128VFM5

Discontinued


Kinetis K10 - 50 MHz, Baseline, Low Power Microcontrollers (MCUs)
    >
  • 50MHz ARM Cortex-M4 core with DSP instruction set
  • Single cycle MAC and single instruction multiple data (SIMD) extensions
  • Ultra-Low-Power
  • 11 x low-power modes with gating for optimal peripheralcontrol
  • Run currents of <270 µA/MHz
  • 4 µs wake-up from stop mode
  • Full memory and analogue operation down to 1.71 volts for extended battery life
  • Wake-up unit with up to 8 x modules and 16 pins in LLS and VLLS modes
  • Low-power timer for continual system operation in reduced power state
  • Flash, SRAM and FlexMemory: 32 to 128 KB Flash
  • High reliability with 4-level security protection
  • FlexMemory: up to 2 KB of byte write/erase EEPROM for data tables/system data
  • FlexNVM from 32 KB for extra program code, data or EEPROM backup
  • 2 x high-speed comparators for fast motor over-current protection
  • Optional analogue voltage reference
  • Up to 4-channel DMA for peripheral and memory servicing
  • Cross bar switch enables concurrent multi-master bus accesses increasing bus bandwidth
  • Up to 16 KB of SRAM
  • High-speed 16-bit ADC with configurable resolution
  • Independent Flash banks allow concurrent code execution and firmware updating
  • Timing and control: up to two FlexTimers with a total of 10 channels
  • Hardware dead-time insertion and quadrature decoding for motor control
  • Carrier modulator timer for infrared waveform generation in remote control applications
  • 4-channel 32-bit periodic interrupt timer
  • Human-Machine interface: hardware touch-sensing interface with up to 16 inputs
  • High touch sensitivity level allows use of overlay surfaces upto 5mm thick
  • Up to three UARTs. One UART supports RS232 with flow control

Kinetis K 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 50MHz, QFN 32

You may also like


Trustpilot