Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Freescale MPC5510DEMO Development Board for Qorivva CAN LIN USB to JTAG

Order Code:  

60-2529

 
Brand: Freescale MPN: MPC5510DEMO PCB Symbol, Footprint or 3D Model

Discontinued


The MPC5510DEMO is a low-cost development system supporting Freescale MPC5516G microcontrollers. The Embedded Multilink circuitry on the MPC5510DEMO board allows the processor on the MPC5510DEMO to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS MPC5510
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Evaluation Kit
  • Type: MPC5510DEMO

For more information, please refer to the manufacturer's Safety Data Sheet.

Reviews


Be the first to submit a review

Trustpilot