Site: Industry
Currency: GBP    
Freescale TWR-IND-IO Industrial I/O Module

Freescale TWR-IND-IO Industrial I/O Module

Freescale
Order Code:

59-4296

Brand: Freescale MPN: TWR-IND-IO

Discontinued


The TWR-IND-IO module is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. It features a USB to Serial Ready Play solution, providing serial connectivity via USB and an RS-232 transceiver with available flow control signaling. It also comes with an RS-485 transceiver with optional isolation and PROFIBUS capability, dual CAN transceivers and analog signals accessible via screw terminals: 3x ADC, 1x DAC, VDDA, VSSA.
  • Development kit type (category): PCB prototyping board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS QorIQ
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Development Tool
  • Type: TWR-IND-IO

For more information, please refer to the manufacturer's Safety Data Sheet.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C