Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Freescale TWR-MCF51MM Development Board for MCF51MM256

Order Code:  

59-4349

 
Brand: Freescale MPN: TWR-MCF51MM PCB Symbol, Footprint or 3D Model

Discontinued


The TWR-MCF51MM is a low-cost evaluation, demonstration and development board that features a 32-bit MCF51MM256 microcontroller. The TWR-MCF51MM can operate stand-alone or as the main control board in a Tower System with peripheral modules. The following list summarizes the features of the MCF51MM Tower MCU boards: Tower compatible processor board, Open Source BDM (OSBDM) circuit, Analog measurement circuitry, 4 LEDs, DIP Switches and push buttons for user input, Potentiometer, MMA7361L three-axis accelerometer and a RS232 transceiver and 2x5 pin header.
  • Development kit type (category): PCB prototyping board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS ColdFire MCUs
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Development Tool
  • Type: TWR-MCF51MM

For more information, please refer to the manufacturer's Safety Data Sheet.

Reviews


Be the first to submit a review

Trustpilot