Freescale USBMULTILINK08E ISP Programmer

Order Code:

59-4269

Brand: Freescale MPN: USBMULTILINK08E

Discontinued


The USBMULTILINK08E MON08 Multilink is an easy-to-use, low-cost development tool for Freescale's 68HC08 Flash MCUs. The MON08 Multilink provides in-circuit emulation, debugging and programming through the 68HC08's standard MON08 serial debug/breakpoint interface. It features a universal development tool for all MON08 68HC08s, real-time in-circuit debug through MON08 interface, fast in-circuit programming and it auto-detects baud rate and frequency.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS HC08
  • Technology (Microcontroller): Emulator, Debugger/Programmer
  • Tool type: Development Tool
  • Type: USBMULTILINK08E

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot