An LCD screen for Friedland wireless/wired CCTV cameras.
- 7in. colour TFT LCD display with integrated 2.4GHz wireless receiver
- Monitor for 2 wired or 3 wireless cameras
- 480 horizontal lines display resolution
- Switch between wired and wireless cameras
- IR remote control
Pack contains: - 1x 7in. colour LCD screen
- 1x remote control for 7in. LCD screen
- 1x 3V CR2032 cell for remote control (supplied)
- 2x wired camera adaptor leads for LCD screen
- 1x PSU adaptor for LCD screen
- Installation and operating manual
- Friedland type CA2
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.