Friedland Cwfk1 - Wireless Colour Camera CCTV Kit

Order Code:

43-3220

Brand: Friedland MPN: CWFK1 EAN-13: 5017490567390

Discontinued


A wireless colour CCTV kit offering a simple-to-install security surveillance solution. Additional cameras, type CA3, are available separately.
  • Weatherproof CMOS camera (IP54) suitable for both indoor and outdoor use
  • Receiver with 4 selectable RF video channels
  • 100m open field operating range
  • 11 Infra-red LEDs for low light illumination
  • Night vision feature
  • Camera viewing angle 60°
  • 12V DC plug-in power supply
  • Simple to use, plug and play set up
    Kit contains:
  • 1x wireless colour camera
  • 1x wireless receiver unit
  • 1x video output cable for wireless receiver to TV
  • 1x camera fixing kit
  • 2x power supply adaptors
  • Fixings
  • Installation and operating manual
  • Window sticker

Questions


*Question functionality currently disabled


Friday, August 28, 2015 Question by: Rapid Customer | Product code: 43-3220
Q. Can this record the output from the camera to play back to the TV. also what is the resolution of the camera
A. Hi Brian, thank you for your question. The unit has a SD card for recording function and also has a video output for connection to a TV for viewing. Please see the data sheet for full information.

Reviews


Be the first to submit a review

Trustpilot