Friedland CWFK2 - Wireless Colour Camera Recordable CCTV Kit

Order Code:

43-3219

Brand: Friedland MPN: CWFK2

Discontinued


A wireless colour CCTV kit offering a simple-to-install security surveillance solution. Additional cameras, type CA3, are available separately.
  • Weatherproof CMOS cameras (IP54) suitable for both indoor and outdoor use
  • Receiver with 4 selectable RF video channels
  • 100m open field operating range
  • 11 infra-red LEDs for low light illumination
  • Night vision feature
  • Camera viewing angle 60°
  • 12V DC plug-in power supply
  • 2-channel DVR
  • Time and date stamp
  • Real time display and playback
  • Built-in 2GB SD card
  • 12 hours per channel video recording or 20,000 still images
    Kit contains:
  • 1x wireless colour camera
  • 1x wireless receiver unit
  • 1x 2-channel DVR unit
  • 1x SD memory card (2GB)
  • Cables, fixing kit, adaptors, installation and operating manual and window sticker

Questions


*Question functionality currently disabled


Sunday, September 20, 2015 Question by: Rapid Customer | Product code: 43-3219
Q. Hi Can you add more cameras to this product if so what is the code for the cameras we need Thanks
A. Hi Gloria, thank you for your question. A maximum of 4 cameras can be used with the one receiver. The spare camera is 43-3213.


Wednesday, August 5, 2015 Question by: Rapid Customer | Product code: 43-3219
Q. What happens when the SD card is full. Does it overwrite the previous recordings each time as a continuous process or do you have to put in a new card every time it's full
A. Hi John, thank you for your question. When the SD card is full, it will overwrite the earliest file stored. Please see manual page 18.


Saturday, December 1, 2012 Question by: Rapid Customer | Product code: 43-3219
Q. How is the camera powered
A. Hi. Thank you for your question. The camera is supplied via a 12v mains adaptor which is supplied. This can be plugged any socket near where the camera is situated. The video signal is transmitted wirelessly to the recorder.


Wednesday, February 15, 2012 Question by: Rapid Customer | Product code: 43-3219
Q. how do we see the pictures/videos that the camera has filmed, do we download onto a laptop? does the package come with the software to do this? also if the wireless system does not work effectively ( as we are in a particularly bad area for wireless internet etc) are we able to return for a full refund?, thanks
A. Hi Matt, thanks for your question. The DVR-receiver plugs into your TV and the pictures are viewed on TV. There is no need for a wireless internet connection.


Saturday, December 3, 2011 Question by: Rapid Customer | Product code: 43-3219
Q. does this product have sound record on it.
A. Thanks for your enquiry Claire. This product only records video.

Reviews


Be the first to submit a review

Trustpilot