Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Friedland D416e Evo-50 Wirefree Silver Plug In Chime Kit

Order Code:  

23-5722

 
Brand: Friedland MPN: D416E

Discontinued


This Friedland EVO 50 wireless plug-in door bell chime kit (D416E) can be used throughout the home and garden. The wireless plug-in door chime unit operates up to 50m away from the doorbell push. The door chime is in a silver colour with a white bell push.
  • Plug–In wireless door chime with slimline doorbell push
  • Door chime range up to 50m from doorbell push
  • 2 CD quality door chime sounds
  • Up to 2 Friedland bell pushes can be fitted (front and rear doors)
  • Different doorbell chime sounds can be set to each bell push
  • Easy installation – no wiring required
  • Self– learning push to chime (to avoid interference with your neighbours chimes)
  • Upgrade your existing wired doorbell push with a converter (D471)
  • Chimes: choice of 2 CD quality chime sounds
  • Sound Level: 72dB @ 1M
  • Dimensions: 100 x 75 x 75mm

Reviews


Be the first to submit a review

Trustpilot