Friedland Sl1 - Premium Wireless Home and Away Alarm System

Order Code:

43-3192

Brand: Friedland MPN: SL1

Discontinued


A wireless alarm system that is easy to use and has individual control access. Ideal for small homes or for use by the elderly and children as there are no access codes to remember.

The system can be expanded by adding accessories up to a total of 12 PIR sensors or door contacts and up to 6 remotes/keypads.
  • Ideal for the smaller home
  • Self-learning accessories for fast and easy installation
  • Advanced 868MHz technology
  • Energy-saving solar powered siren
  • Remote control with panic button
  • 125m remote control range
  • Siren 95dbA (from 1 metre)

    The kit contains:
  • 1x solar siren with LED indicators
  • 1x PIR movement sensor
  • 2x door/window contacts
  • 1x remote control
  • Batteries, fixings and instruction manual
  • Installation DVD
  • Friedland type SL1

Reviews


Be the first to submit a review

Trustpilot