Friedland Wireless Alarm System (Premium) Telecommunicating SL5

Order Code:

43-3195

Brand: Friedland MPN: SL5

Discontinued


Buy Wireless Alarm System (Premium) Telecommunicating SL5 from Friedland - easy to use and has individual control access. This model has added functionality making it ideal for the larger family home or small business.

The system can be expanded by adding accessories up to a total of 36 detectors (32 wireless plus 4 wired). Each sensor has it's own individual zone for ultimate flexibility.
  • Ideal for the larger family home or small business
  • Compatible with Premium Wireless external lighting control accessory (43-3182)
  • Remote telephone access
  • Self-learning accessories for fast and easy installation
  • Advanced 868MHz technology
  • Energy-saving solar powered siren
  • Control panel
  • 125m remote control range
  • Siren 95dbA (from 1 metre)

    The kit contains:
  • 1x solar siren with LED indicators
  • 1x dummy siren
  • 2x PIR movement sensor
  • 2x door/window contacts
  • 1x control panel with plug-in power supply
  • Batteries, fixings and instruction manual
  • Installation DVD
  • Friedland type SL5

Questions


*Question functionality currently disabled


Thursday, December 15, 2011 Question by: Rapid Customer | Product code: 43-3195
Q. I understand the PIR's have a high and low setting for sensitivity. Does this mean these alarms are PET safe in used in the low setting. Thanks
A. Thanks for your enquiry. Some PIRs have low settings for this kind of reason – particularly in rural settings so that small wildlife does not activate the system but larger bodies such as Deer / humans do activate it.

Reviews


Be the first to submit a review

Trustpilot