FrogTape® 207255 Delicate Masking Tape 36mm x 41.1m

Standard range
Order Code:

84-5115

Brand: FrogTape MPN: 207255 EAN-13: 0075353313497
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 16/01/2025

This delicate masking tape from FrogTape® is a quality masking tape with PaintBlock® Technology, ideal for any decorator or DIY enthusiast, as it can be used on freshly painted surfaces, wallpaper and newly plastered walls.

FrogTape® is the only painter's masking tape treated with PaintBlock® Technology. It reacts with emulsion paint and instantly gels to form a micro-barrier that seals the edges of the tape, preventing paint bleed. It can be applied up to 60 days before you paint - for best results remove FrogTape® immediately after painting.


  • Keeps paint out - keeps lines sharp
  • Low tack
  • Width: 36mm
  • Length: 41.1m
  • Colour: yellow
  • Manufacturer's part 207255
Type Painter's tape
Colour Yellow
Length 41.1m
Width 36mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot