Christmas Opening Hours and Delivery Dates here

Fujitsu FBR51 Series Miniature Automotive Relay 25A

Fujitsu Brand: Fujitsu

These miniature relays have a 25A rated SPDT contact and are specifically designed for automotive use. Their compact and lightweight structure, high current handling capacity and high heat resistance and resistance to shock and vibration make them ideal for use in automotive systems such as lighting systems, sunroof operation, power windows and mirrors, central locking and in-car entertainment.

  • Newly designed PCB contact
  • Compact design gives excellent weight and space saving benefits
  • Limited sparking ensures a long life
  • Resists vibration and dust
Description Image Product Buy Pricing (Ex VAT)
Fujitsu FBR51ND06-W1 6VDC Miniature Automotive Relay Max 25A SPDT
Fujitsu FBR51ND06-W1 6VDC Miniature Automotive Relay Max 25A SPDT
Extended range
Order code: 50-2382
MPN: FBR51ND06-W1

121 available to back orderBack-order availability date - 13/01/2026
3+ £1.62
Price per unit Ex VAT
Fujitsu FBR51ND12-W1 12VDC Miniature Automotive Relay Max 25A SPDT
Fujitsu FBR51ND12-W1 12VDC Miniature Automotive Relay Max 25A SPDT
Extended range
Order code: 50-2383
MPN: FBR51ND12-W1

728 available to back orderBack-order availability date - 13/01/2026
2+ £2.60
Price per unit Ex VAT
50-2382
Coil rating600mW
Contact materialAgSnO2
Contact type1 changeover contact
Dimensions(L x W x H) 15.7 x 12.3 x 14mm
Min. switching current2A
Nominal voltage6Vdc
Pick-up time10ms
R(coil)60O
Release time5ms
Switching current
Max 25A
Switching power280W
Temperature range-40 - +80°C
TypeFBR51ND06-W1
Weight6g
50-2383
Coil rating600mW
Contact materialAgSnO2
Contact type1 changeover contact
Dimensions(L x W x H) 15.7 x 12.3 x 14mm
Min. switching current2A
Nominal voltage12Vdc
Pick-up time10ms
R(coil)240O
Release time5ms
Switching current
Max 25A
Switching power280W
Temperature range-40 - +80°C
TypeFBR51ND12-W1
Weight6g


Trustpilot