Fujitsu FTR-B3 CA 24V PCB Mount Miniature Relay 24VDC 2CO DPDT

Standard range
Order Code:

50-5637

Brand: Fujitsu MPN: FTR-B3 CA 24V EAN-13: 2050000399688
Qty Unit Price (Ex VAT)
1+ £1.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
360 in Stock, despatched in 4 days

This 24V DC DPDT PCB mounting relay has an extremely low height and is ultra slim, making it ideal for high density use in applications such as telecomms and networking. The relay is manufactured from high heat resistant material that can support IRS and VPS soldering methods.
  • Compact size for high density mounting
  • Contact spring has superb high frequency characteristics
  • High insulation design conforms to Bellcore, FCC standard
  • High efficiency polar electromagnet structure
  • High reliability Gold-plated Silver alloy bifurcated contacts
  • Wash proof
  • UL, CSA recognised
  • Conforms to IEC 60950, UL 1950, EN60950

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot