Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Fulham Lumo L05020-1240700 LED Driver 12W 3-32V 350 or 700mA

Standard range
Order Code:  

55-9271

  Copy to clipboard
Brand: Fulham  Copy to clipboard MPN: L05020-1240700 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.79
5+ £18.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
22 in stock, despatched same dayAdditional quantity lead time 5 weeks

Designed for single LED solutions, the L5020 is a 12W LED driver in a small form factor that makes it easy to integrate into low power LED applications. The driver has been engineered for the ultimate in performance, durability, reliability and efficiency. Features such as wide output voltage range, low output ripple for flicker free lighting, excellent thermal management and very high power factor, give flexibility in the design of general lighting applications.


  • Output current 350 or 700mA
  • Output voltage 3 to 32V DC
  • Power factor 0.9
  • Excellent EMC behaviour
  • High reliability
  • High efficiency
  • Low inrush current
  • Short and open circuit protection
  • Overload and overvoltage protection
Input Power 12W
Input Voltage 220 to 240V
Output Current 700mA
Output Voltage 3 to 32V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot