Garo G14S12C 100Amp DP Switch 14 Module (12 Spare) 1 Row Metal Enclosure IP41

Order Code:

13-9471

Brand: Garo MPN: G14S12C

Discontinued


A metal consumer unit enclosure with fitted 100A double pole switch.


  • Number of free positions: 14
  • Layout: single row
  • Protection rating: IP41
  • Garo type G14S12C
Maximum Current Rating 100A
Number of Modules 14
Window Type Opaque

Reviews


Be the first to submit a review

Trustpilot