Christmas Opening Hours and Delivery Dates here

GARDENA 00432-20 Gritter L Spreader 45cm 12.50L Manure & Salt Use

Order Code:

03-5424

Brand: GARDENA MPN: 00432-20 EAN-13: 4078500033169
Qty Unit Price (Ex VAT)
1+ £48.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
115 available to back orderBack-order availability date - 14/01/2026

The GARDENA 00432-20 gritter, with a 45 cm spreading range and 12.50-litre capacity, is ideal for distributing seeds, manure, or de-icing salt. Manufactured by GARDENA, this versatile spreader is perfect for maintaining lawns and handling winter services. It functions efficiently as a universal spreader and scattering device, making it a useful tool for various applications.
Type Gritter
Capacity 12.50l
Material Plastic
Rack size 483 mm (19")
Spread (area) (max.) 400m²
Spread (max.) 45cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot