Christmas Opening Hours and Delivery Dates here

GARDENA 18547-20 CleverRoll M Easy Metal Hose Cart 25m Silver Robust

Order Code:

03-5953

Brand: GARDENA MPN: 18547-20 EAN-13: 4078500045070
Qty Unit Price (Ex VAT)
1+ £118.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 04/02/2026

The GARDENA 18547-20 CleverRoll M Easy Metall Set is a sturdy hose cart featuring a 13 mm, 25 m garden hose suitable for a range of watering tasks. This hose cart, finished in silver, provides easy transport and storage for your garden hose. Ideal for maintaining small to medium-sized gardens, it ensures efficient watering with minimal effort.
Type Hose cart
Length 25m
Factory colour Silver
Hose connection Hose connector
hose diameter 1/2"
Hose inside diameter 13mm
Material (details) Metal
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot