Christmas Opening Hours and Delivery Dates here

GARDENA 18647-55 PowerRoll Cordless Hose Box 40m Auto Roll Swivelling

Order Code:

03-5968

Brand: GARDENA MPN: 18647-55 EAN-13: 4066407002319
Qty Unit Price (Ex VAT)
1+ £290.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 03/02/2026

The GARDENA 18647-55 Cordless hose wall box is a handy gardening tool that stores a 40 m garden hose for easy access and storage. Its grey-white design complements outdoor settings, while the cordless functionality offers convenience and flexibility in garden watering tasks. The Power Roll XXL model is ideal for medium to large gardens, allowing efficient watering without tangling or manual winding.
Type Cordless hose wall box
Length 40m
Factory colour Grey-white
Hose outside diameter 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot