Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Garo G18S16C 100Amp DP Switch 18 Module (16 Spare) 1 Row Metal Enclosure IP41

Order Code:  

13-9473

  Copy to clipboard
Brand: Garo  Copy to clipboard MPN: G18S16C Copy to clipboard
 Report an error

Discontinued

A metal consumer unit enclosure with fitted 100A double pole switch.


  • Number of free positions: 16
  • Layout: single row
  • Protection rating: IP41
  • Garo type G18S16C
Maximum Current Rating 100A
Number of Modules 18
Window Type Opaque

Reviews


Be the first to submit a review