Christmas Opening Hours and Delivery Dates here

Garo GCD63-4-03 63Amps 4Pole RCCB 30mA Type A Curve 4 Module

Order Code:

13-9510

Brand: Garo MPN: GCD63-4-03

Discontinued


A residual current circuit breaker (RCCB) with integral overcurrent protection. The breaker is 'Type A' and is capable of protecting a system against short-circuit current up to 10kA.


  • Current rating: 63A
  • 4 poles
  • Garo type GCD 63-4-03
Type RCCB
Current Ratng 63A
Poles 4
RCCB/RCD Type Type A
Trip Current 30mA

Trustpilot