Christmas Opening Hours and Delivery Dates here

Garo GCUT Series IP65 Watertight Plastic Distribution Enclosures

Garo Brand: Garo

These Garo GCUT series IP65 distribution boxes are made from halogen-free, long-lasting thermoplastic materials, ABS and polycarbonate. They have lots of space for wiring and the DIN rail can be mounted in two height positions. Mounting plates and other accessories can be installed on the base inside.

The doors are transparent, UV protected and hinged, opening to 180°. The four screws linking base and frame can be sealed. Accessories include earth and neutral bars in double-height section 12 x 6.5mm in order to reach 125A of permissible intensity.

The enclosures are available with modular capacity from 4 up to 54.

  • Degree of protection: IP65
  • Resistance to impact: IK08
  • Auto-extinguishing degree: HB (UL94)
  • Test of resistance to glow wire: 650°C
  • Ball pressure test: 70°C
  • Temperature range under normal conditions: -25 to +40°C
  • Halogen-free materials ABS and polycarbonate
  • Comply with 2006-95-CE directive, EN60439-1 and UNE-EN 60439-3
  • Garo GCUT series
Description Image Product Buy Pricing (Ex VAT) Number of Ways Maximum Current Rating Window Type
Garo GCUT4 4 Module 1 Row Plastic Enclosure IP65
Garo GCUT4 4 Module 1 Row Plastic Enclosure IP65
Standard range
Order code: 13-9484
MPN: GCUT4

41 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £19.43
Price per unit Ex VAT
4 125A Transparent
Garo GCUT6 6 Module 1 Row Plastic Enclosure IP65
Garo GCUT6 6 Module 1 Row Plastic Enclosure IP65
Standard range
Order code: 13-9485
MPN: GCUT6

7 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £17.55
Price per unit Ex VAT
6 125A Transparent
Garo GCUT8 8 Module 1 Row Plastic Enclosure IP65
Garo GCUT8 8 Module 1 Row Plastic Enclosure IP65
Standard range
Order code: 13-9486
MPN: GCUT8

14 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £21.45
Price per unit Ex VAT
8 125A Transparent
Garo GCUT112 12 Module 1 Row Plastic Enclosure IP65
Garo GCUT112 12 Module 1 Row Plastic Enclosure IP65
Standard range
Order code: 13-9487
MPN: GCUT112

1 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £25.05
Price per unit Ex VAT
12 125A Transparent
Garo GCUT118 18 Module 1 Row Plastic Enclosure IP65
Garo GCUT118 18 Module 1 Row Plastic Enclosure IP65
Standard range
Order code: 13-9488
MPN: GCUT118

Available to back orderBack-order availability date - 07/01/2026
1+ £42.70
Price per unit Ex VAT
18 125A Transparent
Garo GCUT224 24 Module 2 Row Plastic Enclosure IP65
Garo GCUT224 24 Module 2 Row Plastic Enclosure IP65
Standard range
Order code: 13-9495
MPN: GCUT224

Available to back orderBack-order availability date - 07/01/2026
1+ £43.99
Price per unit Ex VAT
24 125A Transparent
Garo GCUT236 36 Module 2 Row Plastic Enclosure IP65
Garo GCUT236 36 Module 2 Row Plastic Enclosure IP65
Standard range
Order code: 13-9490
MPN: GCUT236

Available to back orderBack-order availability date - 07/01/2026
1+ £68.99
Price per unit Ex VAT
36 125A Transparent
Garo GCUT336 36 Module 3 Row Plastic Enclosure IP65
Garo GCUT336 36 Module 3 Row Plastic Enclosure IP65
Standard range
Order code: 13-9492
MPN: GCUT336

Available to back orderBack-order availability date - 07/01/2026
1+ £61.59
Price per unit Ex VAT
36 125A Transparent
Garo GCUT354 54 Module 3 Row Plastic Enclosure IP65
Garo GCUT354 54 Module 3 Row Plastic Enclosure IP65
Standard range
Order code: 13-9493
MPN: GCUT354

Available to back orderBack-order availability date - 07/01/2026
1+ £97.85
Price per unit Ex VAT
54 125A Transparent


Trustpilot