Garo MCB GRC120 20Amps 1Pole MCB C Curve 6kA 1 Module

Order Code:

13-9454

Brand: Garo MPN: MCB GRC120 EAN-13: 7331185115467

Discontinued


A miniature circuit breaker from Garo's MCBGRC series. The MCB has a C curve tripping characteristic and is capable of protecting a system against short-circuit current up to 6kA.


  • Rated current: 20A
  • No. of poles: 1
  • Width: 1 module
  • Garo type MCBGRC120
Type MCB
Breaking Capacity 6kA
Current Rating 20A
Mounting DIN Rail
No. of Poles 1
Size 88 x 69.5mm
Tripping Characteristic Curve C
Voltage Rating 230/400V

Reviews


Be the first to submit a review

Trustpilot