Garo MCB GRC340 40Amps 3Pole MCB C Curve 6kA 3 Module

Order Code:

13-9461

Brand: Garo MPN: MCB GRC340 EAN-13: 7331185115771

Discontinued


A miniature circuit breaker from Garo's MCBGRC series. The MCB has a C curve tripping characteristic and is capable of protecting a system against short-circuit current up to 6kA.


  • Rated current: 40A
  • No. of poles: 3
  • Width: 3 modules
  • Garo type MCBGRC340
Type MCB
Breaking Capacity 6kA
Current Rating 40A
Mounting DIN Rail
No. of Poles 3
Size 88 x 69.5mm
Tripping Characteristic Curve C
Voltage Rating 230/400V

Reviews


Be the first to submit a review

Trustpilot