Garo MCBGSC420 20A 4 Pole MCB C Curve 10kA 4 Module

Order Code:

13-9514

Brand: Garo MPN: MCBGSC420

Discontinued


A miniature circuit breaker from Garo's MCBGSC series. The MCB has a C curve tripping characteristic and is capable of protecting a system against short-circuit current up to 10kA.


  • Rated current: 20A
  • No. of poles: 4
  • Width: 4 module
  • Garo type MCBGSC420
Type MCB
Breaking Capacity 10kA
Current Rating 20A
Mounting DIN Rail
No. of Poles 4
Size 90 x 75 x 68mm
Tripping Characteristic Curve C
Voltage Rating 230/400V

Reviews


Be the first to submit a review

Trustpilot