Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Garo SS 3100 IP65 3 Pole Rotary Isolator Switch 100A

Order Code:  

65-4167

  Copy to clipboard
Brand: Garo  Copy to clipboard MPN: SS 3100 IP65 Copy to clipboard
 Report an error

Discontinued

The Garo SS 3100 100A safety switch is an IP65 rated, 3 Pole Rotary Isolator Switch is in a grey enclosed polycarbonate body.

The switch features a red handle with yellow shroud, and is used to isolate power in EV installations for safety and maintenance purposes.


Product DescriptionGaro SS3100 3 Pole Safety Switch, 100A
Replenishh Order Code:65-4167
Supplier Code:SS 3100 IP65
Product Type:EV Safety Switch
Fuse Rating100A
Fuse TypeJ
Mounting Knockout SizeØ25mm
Max Terminal Entry6mm² ~ 70mm²
IEC/EN/VDE RatedYes
UL/CSA RatedYes
Enclosure ColourGrey
Handle ColourRed and Yellow
Dimensions (H x W x D)280 x 190 x 130mm
MaterialABS / Polycarbonate
IP RatingIP65

Features

Round padlocking device (Max 3 padlocks)
Accepts Padlock Yes
Handle Colour Red
IP Rating IP65
Maximum Current 100A
Number of Poles 3
Power Rating @ 220-240V 22kW
Terminal Type Screw
Tightening Torque 2.5Nm

Reviews


Be the first to submit a review

Trustpilot