Garo SS 380 IP65 3 Pole Rotary Isolator Switch 80A

Order Code:

65-4166

Brand: Garo MPN: SS 380 IP65

Discontinued


The Garo SS 380 80A safety switch is an IP65 rated, 3 Pole Rotary Isolator Switch is in a grey enclosed polycarbonate body.

The switch features a red handle with yellow shroud, and is used to isolate power in EV installations for safety and maintenance purposes.


Product DescriptionGaro SS380 3 Pole Safety Switch, 80A
Replenishh Order Code:65-4166
Supplier Code:SS 380 IP65
Product Type:EV Safety Switch
Fuse Rating80A
Fuse TypeJ
Mounting Knockout SizeØ25mm
Max Terminal Entry4mm² ~ 16mm²
IEC/EN/VDE RatedYes
UL/CSA RatedYes
Enclosure ColourGrey
Handle ColourRed and Yellow
Dimensions (H x W x D)280 x 190 x 130mm
MaterialABS / Polycarbonate
IP RatingIP65

Features

Round padlocking device (Max 3 padlocks)
Accepts Padlock Yes
Handle Colour Red
IP rating IP65
Maximum Current 80A
Number of Poles 3
Power Rating @ 220-240V 15kW
Terminal Type Screw
Tightening Torque 2.5Nm

Reviews


Be the first to submit a review

Trustpilot