Garo SS 425 IP65 4 Pole Rotary Isolator Switch 25A

Order Code:

65-4170

Brand: Garo MPN: SS 425 IP65

Discontinued


The Garo SS 425 25A safety switch is an IP65 rated, 4 Pole Rotary Isolator Switch is in a grey enclosed polycarbonate body.

The switch features a red handle with yellow shroud, and is used to isolate power in EV installations for safety and maintenance purposes.


Product DescriptionGaro SS425 4 Pole Safety Switch, 25A
Replenishh Order Code:65-4170
Supplier Code:SS 425 IP65
Product Type:EV Safety Switch
Fuse Rating25A
Fuse TypeJ
Mounting Knockout SizeØ16mm
Max Terminal Entry1mm² ~ 10mm²
IEC/EN/VDE RatedYes
UL/CSA RatedYes
Enclosure ColourGrey
Handle ColourRed and Yellow
Dimensions (H x W x D)125 x 100 x 72mm
MaterialABS / Polycarbonate
IP RatingIP65

Features

Round padlocking device (Max 3 padlocks)
Accepts Padlock Yes
Handle Colour Red
IP Rating IP65
Maximum Current 25A
Number of Poles 4
Power Rating @ 220-240V 4kW
Terminal Type Screw
Tightening Torque 1.7Nm

Reviews


Be the first to submit a review

Trustpilot