GBC Card Laminating Pouches 67x99mm Gloss 125 Micron Pack of 100

Standard range
Order Code:

35-0682

Brand: GBC MPN: 3743177 EAN-13: 0033816034891
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 days

These 67 x 99mm card laminating pouches are designed specifically for applications including publicity material, visitor information, identity cards and licences.
  • Laminate weight 125 Micron
  • High gloss finish
  • Superb colour enhancement and long-term durability
  • Photo compatible - ideal for laminating photographic images
  • Pack size 100
Type Card laminating pouches
Quantity 100
Size 67 x 99mm
Thickness 125µm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot