GBC Fusion Plus 7000L A3 Laminator

Standard range
Order Code:

35-0134

Brand: GBC MPN: 4402133 EAN-13: 5028252515467
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
130 in Stock, despatched in 3 daysBack-order availability date - 17/03/2025

This professional quality A3 laminator from GBC is super-fast and easy to use and ideal for heavy use in a busy office or classroom. Next generation intelligent input sensor technology gauges the precise thickness of the pouch and contents and automatically adjusts throughput speed. The result is a flawless finish.


  • High speed warm-up of just 1 minute
  • Laminates a sheet in less than 13 seconds
  • Auto setting for easy lamination
  • Manual over-ride for non-standard media
  • Intelligent auto reverse prevents pouch misfeeds or jams
  • 6-roller technology for ultra fast high quality lamination
  • Dimensions 578 x 121 x 235mm
  • Manufacturer's part 4402133

Note: The GBC Fusion Plus 7000L A3 Laminator has a 2 year warranty. For further Warranty Information, please refer to the Data Sheets.

Please note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.


Type Laminator
Max Thickness 250µm
Quantity 1
Size A3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot