GBC Laminating Pouches A4 Matt 74 Micron Pack of 100

Standard range
Order Code:

35-0685

Brand: GBC MPN: 3747240 EAN-13: 0033816067363
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 days

These A4 laminating pouches serve to protect frequently handled documents, with a tough matt laminate that adheres to both sides of pages, minimising glare and enabling ‘writeability’.
  • Laminate weight 74 microns
  • Extra space for error and easy paper alignment
  • Completely water-resistant
  • Matt finish
  • Silky feel
  • Writable surface
  • Minimises copy alignment issues
  • Long-lasting - laminated articles should easily last a year
  • Adaptable to paper size and shape and can be cut-to-fit
  • Pack size 100
Type Laminating pouches
Quantity 100
Size A4
Thickness 74µm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot