Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

GCL Z6000 A2 Light Box

Order Code:  

34-0964

  Copy to clipboard
Brand: GCL  Copy to clipboard MPN: Z6000 Copy to clipboard
 Report an error

Discontinued

This high quality A2 size light box from GCL provides a valuable aid for all artwork preparation.


  • Viewing area 433 x 600mm
  • Includes 2 x 20W tubes
  • Provides an even illumination over the whole viewing area
  • Cool white fluorescent tubes are mounted below a perspex diffuser and protected by a toughened glass working surface
  • Robust mild steel construction
  • Attractive two-tone tough grey epoxy paint finish
  • Louvres on all sides to ensure natural air flow
  • On/off switch also selects one/two tube operation
  • Tilt facility adjusts the viewing angle
  • Supplied with 2m UK/ICE mains lead
  • Replacement tubes available separately
Application Artwork Preparation
Colour Grey
Type Lightbox

Questions


*Question functionality currently disabled


19 March 2014 Question by: Rapid Customer | Product code: 34-0964
Q. Hi What is the maximum weight of paper this unit will accommodate? We need to view registration marks through 250gsm paper in our print centre. Also can the diffuser be removed if more light is needed?
A. Hi Gareth. Thank you for your question. The maximum weight would really be 1000gsm. You can take out the diffuser but this will leave only the glass and you will be able to see the internals of the unit but this box has a 2 option of lighting so a bright or a dim setting.

Reviews


Be the first to submit a review