Garo GCUTN-E Module Row Plastic Enclosure IP65

Order Code:

13-9494

Brand: Garo MPN: GCUTN-E

Discontinued


This Garo GCUT series IP65 distribution box is made from halogen-free, long-lasting thermoplastic materials, ABS and polycarbonate. It has lots of space for wiring and the DIN rail can be mounted in two height positions. Mounting plates and other accessories can be installed on the base inside.

The door is transparent, UV protected and hinged, opening to 180°. The four screws linking base and frame can be sealed. Accessories include earth and neutral bars in double-height section 12 x 6.5mm in order to reach 125A of permissible intensity.


  • Degree of protection: IP65
  • Resistance to impact: IK08
  • Auto-extinguishing degree: HB (UL94)
  • Test of resistance to glow wire: 650°C
  • Ball pressure test: 70°C
  • Temperature range under normal conditions: -25 to +40°C
  • Halogen-free materials ABS and polycarbonate
  • Complies with 2006-95-CE directive, EN60439-1 and UNE-EN 60439-3
  • Garo type GCUTN-E
Maximum Current Rating 125A
Window Type Transparent

Reviews


Be the first to submit a review

Trustpilot