Rapid Gear Starter Pack 18

Standard range
Order Code:

37-0230

Brand: Rapid MPN: RAP 8030
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


This gear starter pack contains a variety of gear types and sizes, all with a 4mm centre.


  • 2x 60 teeth gears
  • 2x 50 teeth gears
  • 2x 40 teeth gears
  • 2x 30 teeth gears
  • 2x 20 teeth gears
  • 2x 10 teeth gears
  • 2x 30mm long worm gears
  • 2x 100mm racks
  • 2x bevelled gears
  • Supplied in packs of 18
Type Gear set
Bore Diameter 4mm
Diameter Various
Number of Teeth Various

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, March 21, 2019 Question by: Rapid Customer | Product code: 37-0230
Q. Are these gears compatible with your item number 37-0280? Do they have the same teeth pitch?
A. Hi Ken, thank you for your question. Yes these two parts are compatible.

Reviews


Be the first to submit a review

Trustpilot