Gedore 2658208 1100-002 L-BOXX® 136 With Assortment Electrician 36pc

Order Code:

64-9631

Brand: Gedore MPN: 2658208 EAN-13: 4010886932155
  • Country of Origin: Germany

Discontinued


This 36-piece set from Gedore includes an assortment of tools ideal for use particularly by electricians, Supplied in a Gedore L-BOXX 136 tool case made from impact-proof and shock-proof black ABS plastic.


  • Supplied with Check-Tool insert
  • Case dimensions: 442 x 357 x 151mm
  • Manufacturer's part 2658208

Includes the following tools:

7-piece VDE 1000V screwdriver set (slotted 2.5, 4, 5 and 6.5mm, Phillips PH0, PH1 and PH2); 250mm electrician's chisel 10 x 7mm; 160mm VDE side cutter; 200mm VDE telephone pliers; 160mm VDE wire stripper; 200mm VDE bent nose telephone pliers; 200mm VDE cable shears; Adjustable wrench 8in; Engineer's hammer 500g; Splitting chisel 250 x 16mm; 10-piece hexagon key set (1.3 to 10mm); Waterpump pliers 250mm; Cable knife; Universal switch key; Folding rule 2m; Multifunction pliers 180mm; Scraper 60mm; Automatic wire stripping pliers; Insulation tape 10m; Two-pole voltage tester (6 to 1000V); 3mm voltage test screwdriver (220 to 250V).


Type Tool case
Case Yes
Height 151mm
Length 442mm
Pieces 36
Width 357mm

Reviews


Be the first to submit a review

Trustpilot