Christmas Opening Hours and Delivery Dates here

Gedore 2927810 Torque Screwdriver 1/4" 0,5-4,5 Nm

Order Code:

03-6457

Brand: Gedore MPN: 2927810 EAN-13: 4010886950067
Qty Was Unit Price (Ex VAT)
1+ £103.51 £75.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore PGNE 4.5 FS torque screwdriver offers precise torque settings ranging from 0.5 to 4.5 Nm, ensuring accuracy compliant with DIN EN ISO 6789 standards. Its robust design makes it ideal for use in professional and industrial settings requiring fine torque adjustments. As a trusted tool, it is perfect for assembly applications in electronics or mechanical maintenance.
Drive 1/4"
Type Torque screwdriver
DIN Standard DIN EN ISO 6789
Length 140mm
Torque (max.) 4.5Nm
Torque (min.) 0.5Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot