Gedore 6092850 7-080 Combination Spanner Set 8-19mm 8pc

Standard range
Order Code:

64-9655

Brand: Gedore MPN: 6092850 EAN-13: 4010886609286
Qty Unit Price (Ex VAT)
1+ £73.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

This 8-piece set from Gedore includes a range of combination spanners in a selection of the most popular metric sizes.


  • Made from chrome-plated chromium vanadium steel
  • Meets DIN 3113 Form A, ISO 3318, ISO 7738 standards
  • Same size each end
  • Ring 15° offset from shaft
  • Shaft in girder pattern
  • Manufacturer's part 6092850

Set includes the following sizes: 8, 9, 10, 11, 13, 14, 17 and 19mm.

Type Combination
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 8
Set Contents 8 to 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot