Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Gedore 6727930 8306-8 Miniature Electronic Side Cutter 125mm

Order Code:  

64-9581

 
Brand: Gedore MPN: 6727930 EAN-13: 4010886672792
  • Country of Origin: Germany

Discontinued


Miniature ESD side cutter from Gedore suitable for use with conductive material.


  • With wire gripper
  • Oval head, with bevel
  • Length: 125mm
  • Edge hardness: 63 HRC
  • Cutting capacity (max): hard wire 0.4mm, soft wire 1.5mm
  • Manufacturer's part 6727930
Type Side Cutters
For Use With Hard, soft wire
Length 125mm
Material N/A

Reviews


Be the first to submit a review

Trustpilot