Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Gewiss GW 44 217 Junction Box IP56 Screwed Lid Grey 190 x 140 x 140mm No Holes

Order Code:  

30-2395

  Copy to clipboard
Brand: Gewiss  Copy to clipboard MPN: GW 44 217 Copy to clipboard
 Report an error

Discontinued

A surface mounting junction box measuring 190 x 140 x 140mm from the Gewiss GW 44 series, designed for both ease of installation and use, as well as providing the highest level of protection against the ingress of water and solid matter.


  • High lid version
  • Made from technopolymer
  • Ideal for normal junction, special and industrial uses
  • IP56 Protection
  • Supplied with screw on lid and no holes
  • Supplied in grey
  • Halogen free
  • Manufacturer's part GW 44 217

Planning to buy a range of enclosures for your latest project?


Colour Grey
Enclosure Height 140mm
Enclosure Length 190mm
Enclosure Width 140mm
External Features 0 holes
Internal Features N/A
Material Technopolymer
Finish N/A
Flame Resistance N/A
IP Rating IP56
Series GW 44
Type Junction box

Reviews


Be the first to submit a review