GFC-8010H Intelligent Frequency Counter 120MHZ

Order Code:

90-6252

Brand: GW Instek MPN: GFC-8010H
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


The GW Instek GFC-8010H performs virtually most of the counting measurements required in laboratories, in terms of both period and frequency. The GW Instek GFC-8010H has an 8 digits LED display with distinctive red colour and overflow indicator provides fast and clear view.

With easy operation of all functions neatly organized on the front panel, compact size suitable for both portable and bench-top usage, the GW Instek GFC-8010H serves users as a handy reference.


  • 10Hz to 120MHz Range
  • 8 Digits display (0.3 inch LED)
  • 15mV rms high sensitivity
  • 5PPM High stability time base
  • Frequency and period measurement
  • Low pass filter function
  • Over flow indicator
  • Manufacturers part no. GW Instek GFC-8010H

Reviews


Be the first to submit a review

Trustpilot