Glassco Adapter Cone Rubber Tubing Right Angled Screw Connection 24/29

Standard range
Order Code:

52-3202

Brand: Glassco MPN: 036.202.03
Qty Unit Price (Ex VAT)
1+ £10.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 weeks

A right-angled adaptor cone from Glassco suitable for linking rubber tubing to laboratory apparatus.


  • Cone size 24/29
  • With screw thread
  • With drip tip
  • Nipple outside diameter 9mm
  • Made from borosilicate glass
  • Manufacturer's part 036.202.03
Type Adaptor cone
Joint Size(s) 24/29
Quantity 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot