Christmas Opening Hours and Delivery Dates here

Glassco Buchner Funnel with Sintered Disc Porosity 3, 90mm Dia Single

Order Code:

52-3169

Brand: Glassco MPN: 256.G03.04
  • Country of Origin: India
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £43.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2026

A borosilicate glass Buchner funnel with a sintered disc and a fire polished rim and stem.


  • Made from ASTM E-438, type-1, borosilicate 3.3 glass
  • Capacity: 500ml
  • Disc diameter: 90mm
  • Porosity: 3
  • Supplied singly
  • Glassco type 256.G03.04
Type Buchner
Material Borosilicate
Diameter 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot