Christmas Opening Hours and Delivery Dates here

Glassco Condenser, Jacketed, Coil, Borosilicate glass,150mm length,29/32 Single

Order Code:

52-4264

Brand: Glassco MPN: 8SCCJ15/B29
  • Quickly find another product in this range by Joint Size(s):

    19/26 29/32
Qty Unit Price (Ex VAT)
1+ £66.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2026

A jacketed coil type condenser made from borosilicate glass.


  • Approximate effective length: 150mm
  • Socket/cone size: 29/32
  • Supplied singly
  • Glassco type 8SCCJ15/B29
Type Condenser
Joint Size(s) 29/32
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot