Glassco Conical Jointed Glass Flask 1L B24 Pack of 10

Extended range
Order Code:

52-1793

Brand: Glassco MPN: 8SFE1L/B24
Qty Was Unit Price (Ex VAT)
1+ £52.97   £49.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 weeks

Conical flasks from Glassco with a standard joint suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 1 litre
  • Socket size 24/29
  • Supplied in packs of 10
  • Manufacturer's part 8SFE1L/B24
Type Flask
Capacity 1000ml
Joint Size(s) 24/29
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot