Christmas Opening Hours and Delivery Dates here

Glassco Pear Shape Single Neck Flask 50ml, 19/26 Pack of 10

Order Code:

52-1805

Brand: Glassco MPN: 8SFP50/B19
Qty Unit Price (Ex VAT)
1+ £103.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/01/2026

Pear-shaped flask from Glassco with a single neck suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 50ml
  • Socket size 19/26
  • Height 130mm
  • Diameter 50mm
  • Manufacturer's part 8SFP50/B19
Type Flask
Capacity 50ml
Joint Size(s) 19/26
Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot