Glassco Volumetric Glass Flasks Class B

<P>Volumetric <STRONG>glass flasks </STRONG>with plastic stopper from<STRONG> Glassco</STRONG>.</P>
  • Made from borosilicate glass
  • Meets ISO 1042, DIN 12664 standard
  • Class B
  • Available in choice of sizes
  • Supplied in packs of 2
Description Image Product MPN Pricing (Ex VAT) Buy Qty Capacity Type Pack Size
Glassco Volumetric Glass Flask Class B 250ml Pack of 2
Glassco Volumetric Glass Flask Class B 250ml Pack of 2
Extended range
129/B/250
1+ £14.01

Available to back orderBack-order availability date - 11/03/2025
250ml Volumetric flask 2
Glassco Volumetric Glass Flask Class B 500ml Pack of 2
Glassco Volumetric Glass Flask Class B 500ml Pack of 2
Extended range
129/B/500
1+ £16.75

Available to back orderBack-order availability date - 11/03/2025
500ml Volumetric flask 2
Glassco Volumetric Glass Flask Class B 1000ml Pack of 2
Glassco Volumetric Glass Flask Class B 1000ml Pack of 2
Extended range
129/B/1000
1+ £25.85

Available to back orderBack-order availability date - 11/03/2025
1000ml Volumetric flask 2
Order codeCapacitySize (Ø x H)Socket sizeMftrs part no.
52-0998100ml60 x 172mm14/23129/B/100
52-0999250ml81 x 220mm14/23129/B/250
52-1455500ml103 x 261mm19/26129/B/500
52-14571000ml127 x 300mm24/29129/B/1000


Trustpilot