Good Sky 4PCO 5A Power Relays

<p>A series of 4-pole changeover power relays. These relays are designed for PCB terminal, solder lug terminal or with the rail/surface relay safe separation sockets (coil terminals on one side, c/o terminals on the other) available separately. All are black, with fingerproof screw clamp terminals.</p>
  • 4-pole version
  • Switching current 5A
  • Low coil power consumption
  • High response time
  • High reliability and long life
  • High level of vibration and shock resistance
  • Suitable for vending machines, cooking appliances and control equipment
  • GS type RE-4 series
Nominal load 4Pcontact capacity5A at 250V AC
contact capacity5A at 30V DC
Rated carrying current5A
Max. allowable current5A
Max. allowable voltage250V AC, 110V DC
Max. allowable power force600VA, 150W
Min. switching load10V DC, 10mA
Contact materialAg Alloy
Contact formDPDT, DPST, FPDT, FPST
Contact resistance100mΩ max. at 1A, 6V DC
Operate time25ms max.
Release time25ms max.
Dielectric strengthcoil and contact 1.500V AC at 50/60Hz for one minute
between contacts 1.000V AC at 50/60Hz for one minute
Surge resistance3.000V (between coil and contact 1.2 x 50µsec.
Insulation resistance100MΩ min at 500V DC
Temperature range–25°C to +55°C
Humidity range45-85% RH
Weight35g
SafetyUL

Trustpilot