Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Good Sky EMI-SS-2230A 230V Ac 8A DPDT Relay

Order Code:  

60-4644

  Copy to clipboard
Brand: Good Sky  Copy to clipboard MPN: EMI-SS-2230A Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

PCB mounting relay with a low 15mm height, DPDT contact, 230V.
  • Industry standard 5mm pinning
  • Silver alloy contacts
  • Rated 8A @ 250V AC
  • 5kV coil-contact insulation
  • Very low power consumption
  • Size 29mm x 12.6mm x 15.6mm

Reviews


Be the first to submit a review

Trustpilot